
The PE-64952NL is a telecom transformer with a 1:2 turns ratio and primary impedance of 800mR. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mount and is compliant with RoHS regulations. It measures 6.35mm in height, 9.8mm in width, and 20.32mm in length. The isolation voltage is 1.5kV, and it is available in a package quantity of 25.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-64952NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.35mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 20.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Primary Impedance | 800mR |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | Through Hole |
| Turns Ratio | 1:2 |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64952NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.