Pulse PE-64954 technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Length | 20.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-64954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.