
Through-hole current sense transformer with a 1:50 turns ratio, designed for 20A current rating and operating frequencies from 200 to 500 kHz. Features 4mH inductance, 240mR DC resistance, and 6mR primary impedance. Offers 1.25kV isolation voltage and a wide operating temperature range of -40°C to 130°C. This unshielded component is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-64978NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20A |
| DC Resistance (DCR) | 240mR |
| Frequency | 500kHz |
| Height | 14.73mm |
| Height - Seated (Max) | 14.73mm |
| Inductance | 4mH |
| Isolation Voltage | 1.25kV |
| Lead/Base Style | PC Pin |
| Length | 13.97mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 200 to 500 kHz |
| Package Quantity | 35 |
| Packaging | Bulk |
| Primary Impedance | 6mR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 55mR |
| Series | THT |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1:50 |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64978NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
