
The PE-65351 is a DIP transformer with a 1:2 turns ratio and primary impedance of 700mR. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mounting and is available in packaging quantities of 60. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse PE-65351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65351 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 12.7mm |
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 8.89mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1.3R |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:2 |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.