
This 500uH telecom transformer features a 1:4 turns ratio and is designed for operation within a temperature range of 0 to 70°C. It is available in a package quantity of 60 and is compliant with RoHS regulations. The transformer has a height of 6.35mm and a length of 12.7mm, with a width of 8.89mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is isolated to 1.5kV and has a lead/base style of PC Pin.
Checking distributor stock and pricing after the page loads.
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 500uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:4 |
| Width | 8.89mm |
| RoHS | Compliant |