
This DIP through hole transformer features a DC resistance of 700mR and an inductance of 0.6uH. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is unshielded and has a turns ratio of 1:1.15.
Sign in to ask questions about the Pulse PE-65388 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65388 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 8.89mm |
| Height | 6.35mm |
| Inductance | 0.6uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 900mR |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1.15 |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65388 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
