
The PE-65389 telecom transformer features a DIP package with a 1:1 turns ratio, suitable for operating temperatures between 0°C and 70°C. It has a DC resistance of 700mR and is designed for through-hole mounting. The transformer is not RoHS compliant and has a return loss of 11dB.
Sign in to ask questions about the Pulse PE-65389 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65389 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 12.7mm |
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65389 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.