
The PE-65415 is a telecom transformer with a DIP package and a 1:2 turns ratio. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer has a DC resistance of 700mR and a primary impedance of 700mR. It is not RoHS compliant and has a return loss of 11dB.
Sign in to ask questions about the Pulse PE-65415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65415 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 8.89mm |
| Height | 6.35mm |
| Inductance | 0.5uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1.2R |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:2 |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
