
The Pulse PE-65415NL telecom transformer is a through-hole mounted device designed for use in telecommunications applications. It features a 1:2 turns ratio and operates within a temperature range of 0°C to 70°C. The transformer measures 6.35mm in height, 8.89mm in width, and 12.7mm in length. It is isolated to 1.5kV and has an inductance of 1.2mH. The device is compliant with ROHS regulations and is available in a package quantity of 60.
Sign in to ask questions about the Pulse PE-65415NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65415NL technical specifications.
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:2 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65415NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
