The PE-65415NLT is a T1/CEPT/ISDN-PRI transformer with a 1:2 CT ratio, featuring maximum DCR values of 0.7 ohms on the primary side and 1.2 ohms on the secondary side. It has a high potential of 1500Vrms and is designed for through-hole mounting with PC pin leads. The transformer is rated for operation between 0 and 70 degrees Celsius. It is a passive component and a type of telecom transformer.
Pulse PE-65415NLT technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1CT:2CT |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Minimum Return Loss | 11/14@2MHz to 3MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.