Pulse PE-65492NL technical specifications.
| Height - Seated (Max) | 10.2mm |
| Inductance | 22mH |
| Lead/Base Style | PC Pin |
| Length | 23.37mm |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65492NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.