Pulse PE-65495 technical specifications.
| Depth | 14.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 23.37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.