
This telecom transformer has a turns ratio of 1:2 and operates within a temperature range of 0-70°C. It is designed for through hole mounting and is available in quantities of 20. The transformer is packaged in rail or tube packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Depth | 14.22mm |
| Height - Seated (Max) | 10.2mm |
| Inductance | 22mH |
| Lead/Base Style | PC Pin |
| Length | 23.37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 14.22mm |
| RoHS | Compliant |
