Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65498NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 10.2mm |
| Inductance | 22mH |
| Lead/Base Style | PC Pin |
| Length | 23.37mm |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Turns Ratio | 1:2.5 |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65498NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
