
This surface mount transformer features a 1:1 turns ratio and a primary impedance of 200mR. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged in a rail/Tube package with 40 units per package. It is not RoHS compliant and has a shielding of unshielded. The lead/base style is gull wing and the termination is SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65507 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 200mR |
| Depth | 9.4mm |
| Height | 5.08mm |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Primary Impedance | 200mR |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65507 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.