Pulse PE-65508 technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.08mm |
| Isolation Voltage | 2kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.