Pulse PE-65535NL technical specifications.
| DC Resistance (DCR) | 2.65R |
| Depth | 14.2mm |
| Height | 10.2mm |
| Height - Seated (Max) | 10.2mm |
| Inductance | 20mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Primary Impedance | 2.65R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 5R |
| Shielding | Unshielded |
| Termination | Radial |
| Turns Ratio | 1:2 |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65535NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
