Common Mode Chokes Quad 24uH 34dB 0.3Ohm DCR Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Pulse PE-65554 technical specifications.
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Weight | 0.088185oz |
| RoHS | Not Compliant |
No datasheet is available for this part.