
The PE-65555 is a telecom transformer with a package type of through hole. It has a package quantity of 35 units and is packaged in rail/tube format. The transformer is not RoHS compliant. It has a turns ratio of 1:1 and operates within a temperature range of 0-70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65555 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Depth | 12.19mm |
| Lead/Base Style | PC Pin |
| Length | 15.11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65555 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
