
The Pulse PE-65565NL telecom transformer is a 1:1.15 turns ratio device designed for through hole mounting. It operates within a temperature range of 0 to 70 degrees Celsius and is available in quantities of 25. This RoHS compliant transformer features an isolation voltage of 1.5 kilovolts and measures 7.37 millimeters in height, 20.32 millimeters in length, and 9.8 millimeters in width. The transformer's seated height is also 7.37 millimeters, and it has an inductance of 1.5 millihenries.
Sign in to ask questions about the Pulse PE-65565NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65565NL technical specifications.
| Height | 7.37mm |
| Height - Seated (Max) | 7.37mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 20.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1.15 |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65565NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.