Telecom Transformer 1:1/1.26 1:2CT 0.7Ohm/0.7Ohm Prim. DCR 0.9Ohm/1.3Ohm Sec. DCR 14 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Height | 7.37mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 20.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 9.8mm |
| RoHS | Compliant |