
The PE-65579 is a telecom transformer with a 2:1 turns ratio, featuring an isolation voltage of 1.5kV. It has a PC Pin lead/base style and is designed for through-hole mounting. The transformer is available in bulk packaging with 40 units per package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse PE-65579 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65579 technical specifications.
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 2:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65579 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
