
Audio transformer with a 1:1 turns ratio, featuring 2kVrms isolation voltage and a 2.5mH inductance. Designed for digital applications, it operates across a frequency range of 0.1 to 55MHz with a maximum return loss of 20dB. This through-hole mounted component has PC pin terminations, a compact footprint of 12.7mm x 8.89mm x 6.35mm, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65612NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | DIGITAL |
| Depth | 12.7mm |
| Frequency | 55MHz |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 2.5mH |
| Isolation Voltage | 2kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Frequency | 0.1 to 55MHz |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65612NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.