Telecom Transformer 1:1 6 Terminal Gull Wing SMD
Pulse PE-65662NLT technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 10.54 |
| Length | 7.62 |
| Manufacturer Series | PE-65662 |
| Height | 5.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.