Pulse PE-65662T technical specifications.
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65662T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.