
The PE-65723NLT is a general purpose transformer with a turns ratio of 1:1. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and has a lead/base style of gull wing. It measures 9.4mm in width, 9.4mm in depth, and 12.7mm in length. The transformer has a DC resistance of 300mR and an inductance of 75uH.
Sign in to ask questions about the Pulse PE-65723NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65723NLT technical specifications.
| DC Resistance (DCR) | 300mR |
| Depth | 9.4mm |
| Height - Seated (Max) | 5.08mm |
| Inductance | 75uH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65723NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
