
This Pulse PE-65726NLT transformer features a DIP package with a turns ratio of 1:1. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and has a gull wing lead/base style.
Sign in to ask questions about the Pulse PE-65726NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65726NLT technical specifications.
| Package/Case | DIP |
| Height | 5.08mm |
| Height - Seated (Max) | 5.08mm |
| Inductance | 200uH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65726NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
