
This Pulse transformer has a current rating of 10A and a DC resistance of 300mR. It is packaged in a SOIC case and is designed for surface mount applications. The transformer operates within a temperature range of 0°C to 70°C. It is lead free and features a gull wing lead/base style.
Sign in to ask questions about the Pulse PE-65728NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65728NL technical specifications.
| Package/Case | SOIC |
| Current Rating | 10A |
| DC Resistance (DCR) | 300mR |
| Depth | 9.4mm |
| Height | 5.08mm |
| Height - Seated (Max) | 5.33mm |
| Inductance | 0.1mH |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65728NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
