Sign in to ask questions about the Pulse PE-65738NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65738NLT technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 300mR |
| Height | 0.2inch |
| Inductance | 37uH |
| Lead/Base Style | Gull Wing |
| Length | 0.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65738NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
