
This surface mount transformer features a 1:1.414 turns ratio, 140uH inductance, and 1.5kV isolation voltage. It measures 7.24mm in width, 9.4mm in depth, and 5.08mm in height, with a maximum seated height of 5.33mm. Operating temperature range is from 0°C to 70°C. The transformer is packaged on a tape and reel with 850 units per package.
Sign in to ask questions about the Pulse PE-65745NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65745NLT technical specifications.
| DC Resistance (DCR) | 300mR |
| Depth | 9.4mm |
| Height | 5.08mm |
| Height - Seated (Max) | 5.33mm |
| Inductance | 140uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Secondary Impedance | 1.414R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.414 |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65745NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
