
The PE-65770 is a telecom transformer with a DIP package and 1:1.15 turns ratio. It has a DC resistance of 900mR and is rated for an isolation voltage of 1.5kV. The transformer is available in a packaging quantity of 60 pieces and is packaged in rail/tube format. It operates within a temperature range of -40°C to 85°C and is suitable for through hole mounting.
Sign in to ask questions about the Pulse PE-65770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65770 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 900mR |
| Depth | 8.89mm |
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1.15 |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.