
This telecom transformer features a DIP package with a 1:2 turns ratio and an isolation voltage of 1.5kV. It has a DC resistance of 1 ohm and an inductance of 1.2 millihenries. The transformer is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is packaged in a rail or tube format with 60 units per package and is compliant with ROHS regulations.
Sign in to ask questions about the Pulse PE-65771NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65771NL technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 1R |
| Depth | 8.89mm |
| Height | 6.35mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:2 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65771NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
