
The PE-65778 is a DIP telecom transformer with a 1:1 turns ratio, suitable for operation up to 85°C. It has a DC resistance of 1R and an inductance of 1uH. The transformer is designed for through hole mounting and is available in bulk packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65778 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| DC Resistance (DCR) | 1R |
| Depth | 8.89mm |
| Height | 6.35mm |
| Inductance | 1uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65778 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.