
The Pulse PE-65778NL telecom transformer is a 1:1 turns ratio device with a 1.5 kilovolt isolation voltage. It is designed for through hole mounting and can operate within a temperature range of -40 degrees Celsius to 85 degrees Celsius. The transformer is packaged in bulk quantities of 60 units and meets the requirements of the Restriction of Hazardous Substances (RoHS) regulations. Its dimensions are 6.35 millimeters in height, 8.89 millimeters in width, and 12.7 millimeters in length. The transformer has an inductance of 1.2 millihenries and is terminated with PC pin leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65778NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65778NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.