
This telecom transformer features a 1:4 turns ratio and primary and secondary impedances of 1R and 4R, respectively. It is designed for use in through-hole mounting and has a maximum operating temperature of 70°C. The transformer is RoHS compliant and is available in a package quantity of 60 pieces.
Sign in to ask questions about the Pulse PE-65779NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65779NL technical specifications.
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 150uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 7.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Primary Impedance | 1R |
| RoHS Compliant | Yes |
| Secondary Impedance | 4R |
| Termination | Through Hole |
| Turns Ratio | 1:4 |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65779NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
