Pulse PE-65795T technical specifications.
| Depth | 18.29mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 24.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65795T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.