This telecom transformer features a turns ratio of 1:2.5 and an isolation voltage of 1.5kV. It is designed for surface mount applications and is available in quantities of 150 per reel. The transformer is unshielded and has a termination style of SMD/SMT. It is not radiation hardened and is not RoHS compliant.
Pulse PE-65798T technical specifications.
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.5 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65798T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.