
The PE-65812 is a telecom transformer with a height of 8.64mm, inductance of 2.5mH, and a turns ratio of 1:1. It operates within a frequency range of 0.1 to 55 MHz and has a maximum operating temperature of 70°C. The transformer is available in a surface mount package, with a packaging option of tape and reel, and is not RoHS compliant.
Pulse PE-65812 technical specifications.
| Height | 8.64mm |
| Inductance | 2.5mH |
| Isolation Voltage | 2kV |
| Length | 12.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 0.1 to 55 MHz |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
