
The PE-65812NL is a digital audio transformer with a 1:1 turns ratio, operating over a frequency range of 0.1 to 55MHz. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is compliant with RoHS regulations. It has a return loss of 20dB and is unshielded.
Sign in to ask questions about the Pulse PE-65812NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65812NL technical specifications.
| Depth | 12.06mm |
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 2.5mH |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 12.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 0.1 to 55MHz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Transformer Type | DIGITAL |
| Turns Ratio | 1:1 |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65812NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
