
Digital audio transformer with a 1:1 turns ratio, offering 2.5mH inductance and 2kV isolation voltage. Designed for surface mount applications, this unshielded component operates from 0.1 to 55MHz with a maximum return loss of 20dB. Its dimensions are 12.06mm length, 10.16mm width, and 8.64mm height, with a maximum operating temperature of 70°C. Packaged on tape and reel, it features gull wing leads for secure termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65812NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | DIGITAL |
| Depth | 12.06mm |
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 2.5mH |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 12.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 0.1 to 55MHz |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 20dB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Transformer Type | DIGITAL |
| Turns Ratio | 1:1 |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65812NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
