
This telecom transformer features a DIP package with a turns ratio of 1:1.36. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for through-hole mounting and has a primary impedance of 700mR and a secondary impedance of 900mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65832 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 14.22mm |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 14.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 900mR |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1.36 |
| Width | 14.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65832 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
