
This telecom transformer features a DIP package with a 1:1.36 turns ratio and is designed for operation between 0°C and 70°C. It has a DC resistance of 700mR and a primary impedance of 700mR. The transformer is mounted through a hole and is packaged in a rail or tube with 35 units per package. It is RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65832NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 14.22mm |
| Height | 10.2mm |
| Height - Seated (Max) | 10.2mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 14.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 900mR |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1.36 |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65832NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
