
The PE-65835 is a DIP telecom transformer with a 1:2 turns ratio. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mount and has a primary impedance of 700mR and a secondary impedance of 1.1R. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse PE-65835 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65835 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 14.22mm |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 14.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1.1R |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:2 |
| Width | 14.22mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65835 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.