
This DIP package telecom transformer features a 1:1 turns ratio, primary impedance of 700mR, and a maximum operating temperature of 70°C. It is designed for through hole mounting and has a maximum isolation voltage of 1.5kV. The transformer is available in a package quantity of 35 units, packaged in rail or tube packaging. It is not RoHS compliant.
Sign in to ask questions about the Pulse PE-65839 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65839 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 14.22mm |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 14.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1.1R |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 14.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65839 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.