
This Pulse transformer features a height of 10.2mm and an inductance of 1.5mH. It has an isolation voltage of 1.5kV and is designed for through hole mounting. The transformer operates within a temperature range of 0°C to 70°C and is available in a bulk packaging with 35 units per package. It is RoHS compliant and has a primary impedance of 700mR and a secondary impedance of 1.1R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65839NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 10.2mm |
| Height - Seated (Max) | 10.2mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 14.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Bulk |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.1R |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65839NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.