
Surface mount audio transformer featuring a 1:1 turns ratio and 1500Vrms isolation. Primary and secondary windings exhibit 0.5 Ohm DC resistance (DCR). Designed with gull wing leads for SMD mounting, this component operates within a -40°C to 85°C temperature range. Available in tape and reel packaging.
Sign in to ask questions about the Pulse PE-65848NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-65848NLT technical specifications.
| DC Resistance (DCR) | 1R |
| Depth | 12.06mm |
| Lead/Base Style | Gull Wing |
| Length | 12.06mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transformer Type | RF TRANSFORMER |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65848NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
