
Surface mount telecom signal filter featuring 4 lines and 4 functions. Inductance of 47uH with a DC resistance of 400mR. Operating temperature range from 0°C to 70°C. Compact dimensions of 9.14mm length, 8.64mm width, and 8.64mm depth, with a height of 0.098 inches. Packaged on tape and reel, this RoHS compliant component is designed for efficient signal filtering.
Pulse PE-65854NLT technical specifications.
| DC Resistance (DCR) | 400mR |
| Depth | 8.64mm |
| Height | 0.098inch |
| Inductance | 47uH |
| Length | 9.14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65854NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
