
Surface mount telecom signal filter with 4.7mH inductance and 30% tolerance, operating at a 100MHz test frequency. Features 1R DC resistance and a compact package measuring 10.16mm x 8.76mm x 3.81mm. This RoHS compliant component is supplied on tape and reel, with 800 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-65855NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 1R |
| Depth | 8.76mm |
| Height | 3.81mm |
| Inductance | 4.7mH |
| Length | 10.16mm |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65855NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
