Common Mode Chokes Dual 4700uH 26dB 1Ohm DCR SMD T/R
Pulse PE-65855T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 8.76 |
| Length | 10.16 |
| Number of Functions | 2 |
| Manufacturer Series | PE-65855 |
| Height | 6.35 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.