The Pulse PE-65856NL telecom transformer is a through-hole mounted component designed for telecommunications applications. It features a 1:1.73 turns ratio and a seated height of 6.22mm, with a length of 7.62mm. The transformer has a 50 microhenry inductance and is packaged in a tray with 65 units per package. It is not suitable for radiation-hardened applications and does not meet RoHS regulations.
Pulse PE-65856NL technical specifications.
| Height - Seated (Max) | 6.22mm |
| Inductance | 50uH |
| Lead/Base Style | PC Pin |
| Length | 7.62mm |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.73 |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65856NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.